Electronic fuse provides resettable electrical protection for 12 V power systems

The STEF12S electronic fuse from STMicroelectronics provides comprehensive protection against over-currents, over-voltages and under-voltages, as well as offering optional reverse-current blocking.

The STEF12S from STMicroelectronics is an electronic fuse which provides over-current protection to high-power equipment operating from a 12 V dc power line.  

 

Connected in series to the main power rail, the STEF12S detects and reacts to over-current or over-voltage conditions. When an overload condition occurs, the electronic fuse limits the output current to a safe value defined by the designer. If the overload condition persists, the fuse goes into an open state, disconnecting the load from the power supply. 

 

In case of an over-voltage on the input, the STEF12S regulates the output to a preset safe value. Under-voltage lockout protection prevents the load from malfunctioning, keeping the device off if the rail voltage is too low. 

 

The STEF12S’s DFN10 package features a dedicated pin for controlling the gate voltage of an optional external N-channel MOSFET, which may be used to perform reverse-current blocking if the input voltage is lost.  

 

The turn-on time of the fuse is programmable, which helps the power-system designer to control inrush current during start-up or hot-swap operations.  

 

The electronic fuse is available in a latching version, the STEF12S, or with an auto-retry function, the STEF12SA. The STEF05S is a companion chip for use with 5 V power rails. 

Features

  • 15 V output over-voltage clamp 
  • 25 V absolute maximum voltage  
  • Adjustable current limit 
  • Thermal protection 
  • Integrated 40 mΩ power FET 

Applications

  • Servers 
  • Telecoms and networking equipment 
  • 12 V industrial equipment 

 

Extra_STEF12SElectronicFuse

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region