FTM / Connectivity / STMicroelectronics — ST4E1240 and ST4E1216 RS485 Transceivers
The ST4E1240 and ST4E1216 from STMicroelectronics are low-power, differential line transceivers for half-duplex RS-485 transmissions which are ideal for multi-point applications over extended cable runs.
With the ST4E1240, STMicroelectronics has extended the capability of its portfolio of RS-485 transceivers to cover data-transfer requirements up to a maximum speed of 40 Mbits/s. The ST4E1216 data rate is up to 16 Mbits/s. Both transceivers are tolerant of high transient ESD voltages, the bus pins withstand contact discharges of up ±12 kV.
Using the ST4E1240 or ST4E1216, equipment designers can configure a bus network with more than 64 transceivers, and up to 100 nodes. Compatible with PROFIBUS network requirements, the differential output voltage exceeds 2.1 V at a 5 V supply. The ST4E1240 and ST4E1216 also meet or exceed the requirements of the TIA/EIA-485A standard.
Both transceivers are supplied in a standard SO-8 package with a 4.9 mm x 3.9 mm footprint. The ST4E1216 operates over a temperature range of -40°C to 125°C, and the ST4E1240 from -40°C to 85°C.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility