STMicroelectronics — BlueNRG-LP Low-Power Wireless SoC
STMicroelectronics

Bluetooth SoC offers ultra low-power wireless connectivity

BlueNRG-LP from STMicroelectronics combines Bluetooth Low Energy radio with an Arm Cortex-M0+ core in a single chip

STMicroelectronics’ BlueNRG-LP is a programmable Bluetooth® Low Energy (LE) system-on-chip (SoC) which operates at the very low power levels required to provide long run-times in wearable devices and other battery-operated products.

 

This wireless Bluetooth device can operate on a peak current of 3.4 mA when receiving, a peak Transmit current of 4.3 mA, just 0.6 µA in deep stop mode, and 10 nA in shut-down mode. It can be programmed to produce output power up to +8 dBm.

 

The BlueNRG-LP is ideal for devices which can take advantage of the increased data rate and range provided by version 5.2 of the Bluetooth LE specification. The BlueNRG-LP supports v5.2 features such as a 2 Mbits/s data rate, long-range mode, advertising extensions, channel selection algorithm #2, and GATT caching.

 

The SoC has an embedded 2.4 GHz RF radio, a 32-bit Arm® Cortex®-M0+ core which can operate at up to 64 MHz, and a BlueNRG core accelerator for time-critical operations. The SoC also integrates a range of peripherals, and embeds a 12-bit ADC with a 16-bit decimation filter. This enables measurement of up to eight external sources via DMA channels and up to three internal sources, including battery monitoring and a temperature sensor. An embedded RF balun, dc-dc converter, and capacitor-less crystal help to minimize the cost of the host system bill-of-materials.

 

The BlueNRG-LP enables point-to-point connectivity between devices as well as Bluetooth mesh networking for large device networks. The BlueNRG-LP can also be used for 2.4 GHz proprietary radio communication, making it suitable for ultra low-latency applications.

Features BlueNRG-LP

  • Bluetooth 5.2-certified protocol stack
  • Up to 128 concurrent connections
  • Receive sensitivity:
    • -97 dBm at 1 Mbit/s
    • -104 dBm at 125 kbits/s
  • 256 kbytes Flash memory
  • 32/64 kbytes RAM
  • Supply-voltage range: 1.7 V to 3.6 V
  • Product longevity guaranteed for 10 years
  • Operating-temperature range options:
    • -40°C to 85°C
    • -40°C to 105°C
  • Available in three packages:
    • QFN48 with 32 I/Os 6 mm x 6 mm x 0.9 mm
    • QFN32 with 20 I/Os 5 mm x 5 mm x 0.9 mm
    • WLCSP49 with 29 I/Os 3.14 mm x 3.14 mm x 0.4 mm

Applications

  • Asset tracking and beacons
  • Smart tools and appliances
  • Lighting
  • Building automation
  • Personal electronics
  • People and animal tracking
  • Healthcare
  • Wearable devices

Development Kits

Kit Part Numbers:
STEVAL-IDB011V2 (based on QFN48 BlueNRG-355MC)
STEVAL-IDB010V1 (based on WLCSP49 BlueNRG-355VC)

The STEVAL-IDB011V2 and STEVAL-IDB010V1 development kits consist of a Bluetooth® LE evaluation board based on the BlueNRG-LP SoC. It includes a range of MEMS sensors, a digital MEMS microphone, and various interface buttons and LEDs.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

ECS Inc — ECX-2236B Crystals
10 November 2022
The ECX-2236B from ECS Inc., is a family of compact, surface-mount crystals which are notable for their...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More
STMicroelectronics — ST25DV-I2C Dynamic Tag ICs
10 November 2022
STMicroelectronics ST25DV-I2C Dynamic NFC Tag ICs featuring long-range interface compatibility.
Read More