FTM / Connectivity / Renesas — US159-DA14531EVZ Bluetooth Connectivity Module
The US159-DA14531EVZ Bluetooth® Pmod™ module from Renesas provides a ready-made way to add low-power Bluetooth Low Energy capability to any evaluation kit or microcontroller board that is equipped with a Pmod expansion interface.
The US159-DA14531EVZ, which features a type 3A Pmod connector, is based on the DA14531 SmartBond TINY™ module. The module itself features the small, ultra low-power DA14531 Bluetooth 5.1 system-on-chip.
Because of the US159-DA14531EVZ’s support for standard connector interfaces and software, it is ideal for use as part of the Renesas Quick-Connect IoT platform, which enables developers to rapidly create an IoT system design.
The DA14531 SmartBond TINY™ module provides complete radio system functionality. It features an Arm® Cortex®-M0+ processor core operating at 16 MHz, backed by 4 kbytes of RAM, 32 kbytes of one-time-programmable memory and 1 Mbit of Flash memory. With an integrated chip antenna, the module holds the necessary certificates for worldwide use.
Part Number: US159-DA14531EVZ
The US159-DA14531EVZ Low Power Bluetooth Pmod™ module enables the user to add low power Bluetooth capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Bluetooth 5.1 module.
Part supported: DA14531
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility