Ac-dc power modules feature very low stand-by power consumption

RAC15-K modules from RECOM enable developers to achieve low average power in systems such as wireless IoT devices that draw brief bursts of peak current for radio transmissions between long periods in sleep mode.

The RAC15-K series of 15 W ac-dc power regulation modules from RECOM are ideal for IoT and wireless applications which spend long periods in stand-by mode, thanks to their low energy losses especially in light-load conditions.

 

These highly integrated power modules support a universal mains input-voltage range of 85 V ac to 264 V ac, and are also specified for a dc input-voltage range of 120 V to 370 V. The modules are available in four variants with a fixed output voltage of 5 V, 12 V, 15 V, or 24 V dc. Typical peak conversion efficiency is up to 86%.

 

Operating over a temperature range of -40°C to 85°C, the RAC15-K products hold international safety certifications for a wide range of end product types, including industrial equipment, audio-visual and IT equipment, and household appliances. They provide fully protected single or dual outputs.

 

The modules achieve EMC Class B compliance without the need for external components. The RAC15-K modules are supplied in a standard 2” x 1” surface-mount package outline. They are available from stock in high volume from Future Electronics.

Features

  • Ultra high-efficiency over entire load range
  • For Class II installations
  • 40 mW no-load power consumption
  • 100 mVp-p output ripple and noise
  • Protection functions:
    • Over-current
    • Over-voltage
    • Short-circuit
  • Three years’ warranty

Applications

  • Industrial equipment
  • IoT edge devices
  • Home appliances
  • Computing equipment
  • Audio-visual equipment
RECOM — RAC15-K AC-DC Power Modules

Featured Products

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More
ECS Inc. — ECX-31B Crystal
09 November 2023
Ensure precise frequency control with ECS Inc's ECX31B Crystals, essential for applications requiring...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region