FTM / Connectivity / Ohmite — MCS Series Resistors
Ohmite supplies the MCS range of metal-element current-sense resistors for use in power-conversion and battery-charging applications.
The surface-mount MCS series products offer precise and stable resistance values. The tolerance of resistance is ±1%, ±3%, or ±5%, and the temperature coefficient of resistance is ±10 ppm/°K.
The resistors are supplied in three case sizes:
The products are available in a choice of six resistance values ranging from 5 mΩ to 50 mΩ. All parts feature a 96% alumina substrate which provides a heat-dissipating protective layer.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility