Smart diode controller provides reverse input-current protection

The MPQ5850 and automotive-grade MPQ5850-AEC1 smart diode controllers, from Monolithic Power Systems, feature low power consumption in quiescent mode to extend battery run-time.

The MPQ5850 is a smart diode controller that can drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. It rectifies ac frequency inputs up to 100 kHz.

 

The low 20 mV dropout voltage minimizes power loss and supports a low minimum input voltage, which makes the MPQ5850 well-suited for cold-crank conditions in automotive applications.

 

Shutdown current of just 4 μA also makes the device ideal for battery-powered applications. The ultra-fast transient response meets the requirements of the ISO 16750 standard.

 

The MPQ5850 includes an internal boost converter to provide a boost voltage that turns on the external N-channel MOSFET, even when the input voltage is low. An open-drain power good signal indicates when the external N-channel MOSFET is fully on.

 

The product is available in an AEC-Q100 Grade 1 qualified version with the part number MPQ5850-AEC1. This diode controller can handle the high transient voltages generated in automotive electronics: it features a -36 V blocking voltage, load dump capability up to 42 V, and cold crank down to 0 V.

Features

  • Low power consumption:
    • 4 μA current in standby mode
    • 30 μA steady-state quiescent current
  • 2 mm x 3 mm TSOT23-8 package

Applications

  • Industrial equipment
  • Automotive systems
Monolithic Power Systems — MPQ5850-AEC1 Smart Diode Controller

Evaluation Board/Development Kit

Part Number: EVQ5850-J-00A

The Monolithic Power Systems EVQ5850-J-00A evaluation board demonstrates the capabilities of the MPQ5850, a 36 V smart diode controller with reverse protection.

 

The MPQ5850 diode controller can drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. The 20 mV ultra-low dropout minimizes power loss and enables a low minimum input voltage, which makes the MPQ5850 well-suited to cold-crank conditions in automotive applications.

 

The 4 μA shutdown current also makes the MPQ5850 ideal for battery-powered applications. The ultra-fast transient response meets the requirements of the ISO16750 standard.

 

The EVQ5850-J-00A board is fully assembled and tested.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region