FTM / Connectivity / Monolithic Power Systems — MPQ4488B-AEC1 Step-Down Converter
The automotive-grade MPQ4488B from Monolithic Power Systems is an integrated power regulator for USB charging ports.
The device combines a monolithic, step-down, switch-mode converter with two USB current-limit switches, as well as charging port identification circuitry for each of two USB ports. The MPQ4488B can supply up to 6 A of output current across a wide input-voltage range of 6 V to 36 V, while maintaining excellent load and line regulation.
The MPQ4488B requires a small number of readily available, standard external components, and is supplied in a 5 mm x 5 mm QFN-26 package. The MPQ4488BGU-FD-AEC1 version of the product includes frequency spread-spectrum capability to help OEMs to comply with strict EMC requirements.
Each USB switch output is current-limited. Both USB ports support dedicated charging port (DCP) schemes for various battery charging specifications, including BC1.2, Apple 3A Divider mode, 1.2V/1.2V mode, and USB Type-C for 5 V operation at 3 A in DFP mode. This eliminates the need for outside user interaction to initiate charging operations.
A full set of protection features includes:
Thermal shutdown
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility