FTM / Connectivity / Monolithic Power Systems — MP6615 Motor Driver IC
The MP6615 from Monolithic Power Systems is an integrated H-bridge dc motor driver which implements a full bridge made up of four N-channel power MOSFETs. The motor driver also integrates pre-drivers, gate driver power supplies, and bidirectional current-sense amplifiers, enabling designers to reduce component count, simplify their board layout and save space.
The motor driver is also available in an AEC-Q100 grade 1 qualified version, with the part number MPQ6615-AEC1. Both parts operate over an input-voltage range of 4.75 V to 40 V.
The MP6615’s 11 mΩ MOSFETs supply a continuous output current of up to 8 A. An internal charge pump is used to supply the gate driver for the high-side MOSFETs. A trickle charge circuit maintains a sufficient voltage at the gate driver to operate at a 100% duty cycle.
Internal safety features include thermal shutdown, under-voltage lockout, and over-current protection.
The MP6615 is supplied in a 6 mm x 6 mm TQFN-26 package.
Part Number: EVQ6615-QK-00A
The EVQ6615-QK-00A is an H-bridge dc motor driver evaluation board featuring the MPQ6615-AEC1 IC, which operates from an input voltage of up to 40 V.
The H-bridge consists of four N-channel power MOSFETs. An internal charge pump generates the gate driver supply voltages for the high-side MOSFETs, and a trickle charge circuit maintains sufficient gate driver voltages for 100% duty cycle operation.
The current flowing through the two Sx outputs is sensed via the internal current-sensing circuits. Each phase has an Output pin which sources or sinks a current proportional to each phase’s output current. Only the current flowing through the low-side MOSFET is sensed. This current is sensed in both the forward and reverse directions.
Internal safety features include over-current protection, under-voltage lockout protection, and thermal shutdown. The input control signals for the MPQ6615-AEC1 are applied through the connector on the board.
The MPQ6615-AEC1 can be used to drive brushed dc motors, door lock and latch motors, and seat actuators.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility