Monolithic Power Systems — MP27922 Digital Isolator
Monolithic Power Systems

Low-power digital isolator offers reliable alternative to optocoupler

5 kV quad-channel MP27922 provides two forward and two reverse channels

The MP27922 four-channel digital isolator from Monolithic Power Systems provides a small, low-power and highly reliable alternative to the optocouplers which are traditionally used to provide isolation in electronics circuits.

 

The MP27922 provides 5 kVrms of isolation in accordance with UL 1577, and supports data transfers at a rate of up to 150 Mbits/s. Performance and low power consumption are guaranteed over a wide operating-temperature range of -40°C to 125°C. The device, which offers high immunity to ESD, surges and electrical fast transients, has safety-related certifications for UL 1577, VDE, CSA, and CQC.

 

The MP27922 digital isolator has two forward channels and two reverse channels. A Schmitt trigger input and isolated encoding/decoding are provided for high electromagnetic immunity in noisy environments. The selectable high/low fail-safe output scheme supports a fixed output even if the input signal power fails.

 

The MP27922 is part of a family of four-channel digital isolators which can have between two and four forward channels and between zero and two reverse channels, to give a total of four channels.

 

Supplied in a 16-lead wide-body SOIC package, the MP27922 has a footprint of 10.5 mm x 7.6 mm. The MP27922 option has a logic high output by default, and the MP27922-L has a logic low output.

Features

  • Supply-voltage range: 2.5 V to 5.5 V
  • More than ±100 kV/μs common-mode transient immunity
  • 13 ns propagation delay at 5 V
  • Very low supply current
  • Tri-state outputs with EN control
  • 1.2 kV peak working insulation

Applications

  • Industrial automation
  • Isolated ADCs or DACs
  • Motor controllers and drivers
  • Solar inverters
  • Isolated switch-mode power supplies
  • Medical equipment
Monolithic Power Systems — MP27922 Digital Isolator

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

ECS Inc — ECX-2236B Crystals
10 November 2022
The ECX-2236B from ECS Inc., is a family of compact, surface-mount crystals which are notable for their...
Read More
STMicroelectronics — BLUENRG-LP Wireless SoC
10 November 2022
Ultra-low power programmable Bluetooth® Low Energy wireless SoC solution by STMicroelectronics with unparalleled...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More