1 W isolated dc-dc converter module offers excellent regulation at the point of load

The MIE1W0505BGLVH isolated regulated dc-dc power module from Monolithic Power Systems includes built-in feedback blocking and circuit protection functions which ensure reliable operation.

The MIE1W0505BGLVH isolated power module from Monolithic Power Systems provides a ready-made way to provide regulated power at the point of load.

 

Operating from an input-voltage range of 3 V to 5.5 V, the MIE1W0505BGLVH supplies loads of up to 1 W. Excellent load and line regulation helps to maintain the stable operation of loads such as FPGAs or microprocessors.

 

The MIE1W0505BGLVH uses capacitive isolation technology for feedback blocking: this enables the module to regulate the output voltage without the need for an optocoupler and shunt regulator.

 

The power module offers isolation of 2.5 kVrms. Continuous short-circuit and over-temperature protection functions ensure reliable operation. The module complies with the requirements of the EN 55032 Class B standard for electromagnetic emissions.

Features

  • Supports infinite capacitive load
  • ±0.4% load regulation
  • ±0.5% line regulation
  • CB certification according to IEC 62368-1
  • Operating-temperature range: -40°C to 125°C
  • 4 mm x 5 mm LGA-12 package

Applications

  • Industrial equipment
  • Consumer devices
  • Digital isolators
  • Isolated RS485/RS422/CAN interfaces
Monolithic Power Systems — MIE1W0505BGLVH DC-DC Power Module

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More
ECS Inc. — ECX-31B Crystal
09 November 2023
Ensure precise frequency control with ECS Inc's ECX31B Crystals, essential for applications requiring...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region