FTM / Connectivity / Monolithic Power Systems — MCS1823 Current Sensor
Monolithic Power Systems produces the MCS1823, a linear Hall-effect current sensor which can measure both ac and dc currents. The sensor is supplied in a small 3 mm x 3 mm QFN-12 package, enabling designers to implement current sensing in a very small area of a system board.
The sensor’s array of Hall sensing elements is arranged in a differential configuration to cancel out the effect of any stray magnetic field, making it immune to magnetic interference.
The MCS1823 has a 0.6 mΩ primary conductor which allows a large current to flow close to the IC’s accurate Hall sensors. This current generates a magnetic field which is sensed at two different points by the integrated Hall transducers. The difference in magnetic field strength at these two points is converted into a voltage which is proportional to the applied current. A spinning current technique is used to give a low, stable offset.
In addition to providing current measurements, the MCS1823 also detects over-current events in a maximum response time of 1 μs. This enables design engineers to implement over-current monitoring and current sensing with a single device. The over-current detection threshold can be customized to between 50% and 240% of maximum input power.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility