FTM / Connectivity / Microchip — RNBD451PE Bluetooth Low Energy Module
Microchip makes it easy to add Bluetooth® Low Energy networking capability to product designs with its RNBD451PE wireless module.
Microchip promotes the RNBD451PE as a plug-and-play solution, with no requirement for programming, RF design or regulatory certification. This means that the RNBD451PE saves time, money and engineering resources. The module can be controlled by any microcontroller using ASCII commands over a UART interface.
The RNBD451PE module includes a PCB antenna which provides optimal RF performance. It is also certified for compliance with RF regulations around the world, saving OEMs the time and expense associated with certification. RNBD451PE modules are pre-certified for use in the US, Canada, Europe, Taiwan, China, Japan, and South Korea.
Microchip supports the RNBD451PE with a free mobile app and source code for the Android™ and iOS® operating systems.
The RNBD451 Add-On Board is an efficient, low-cost development platform based on the RNBD451PE Bluetooth® Low Energy module from Microchip.
The board complies with the mikroBUS™ add-on bus standard. It also includes an on-board MCP2200 USB-to-UART converter, enabling out-of-the-box evaluation with no other hardware requirements.
The RNBD451 Add-On Board features:
The RNBD451 Add-On Board supports a wide range of applications:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility