FTM / Connectivity / MEAN WELL — HEP-2300 Series AC-DC Power Supplies
The HEP-2300 series of 2.3 kW ac-dc power supplies from MEAN WELL has the features required to operate reliably over a long lifetime in harsh industrial and telecoms operating environments.
The power supplies are housed in an aluminium extruded case with conduction cooling that has an IP67 waterproof and dustproof rating for use outdoors. A fanless unit, the HEP-2300 can withstand vibrations of up to 10 g.
The HEP-2300 features various digital communication functions, making it easy to integrate it into human-machine interfaces to support superior system control. The products are available with a choice of four output voltages: 55 V, 115 V, 230 V or 380 V dc. This output voltage can be adjusted in three ways:
The HEP-2300 series units are offered with one of three wiring interfaces:
The waterproof connector is particularly suitable for 4G mobile remote radio units (RRUs) and 5G active antenna units (AAUs) in base stations.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility