Lumileds — LUXEON 7070 LED
Lumileds

Lumileds LUXEON 7070 LED

Ultra high-output LED offers excellent efficacy and robustness in applications emitting thousands of lumens

Producing up to 2000 lm, the new LUXEON 7070 LED from Lumileds provides the power, efficacy, and solution cost reductions which manufacturers of industrial, area and exterior lighting fixtures need.

 

The LUXEON 7070, which has a standard 7 mm x 7 mm footprint, outperforms similar high-power solutions, offering superior efficacy and light output in a small, robust surface-mount package. The LED benefits from a special treatment designed for superior lumen maintenance and corrosion resistance in demanding environments such as at the top of a high mast.

 

The LED also features superior characteristics in other key parameters, including:

  • Lumens per emitter
  • Lumens per dollar
  • System cost
  • Optical compatibility

A LUXEON 7070 LED produces three times higher light output than a typical 5050 LED, and with similar efficacy. This allows for lower LED density, enabling manufacturers to reduce the size and cost of the PCB, and optimize the heat-sink and optical system.

 

Engineers from Lumileds and Future Lighting Solutions have developed a comprehensive ecosystem including drivers, heat-sinks, optics, and technical know-how to support manufacturers in the design and production of LUXEON 7070-based luminaires.

Features

  • 12 V forward voltage
  • Binning to within 3- or 5-step Macadam ellipse
  • Range of CCT options: 2200 K to 6500 K
  • Hot color targeted at 85°C
  • Color rendering options:
    • CRI 70
    • CRI 80
    • CRI 90

Applications

  • Low-/high-bay lighting
  • Warehouse lighting
  • Horticulture lighting
  • Industrial lighting
  • Streetlights
  • High-mast lighting
  • Car park lighting
  • Sports field lighting
  • Off-road vehicle lighting

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More