FTM / Connectivity / Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
LUXEON Horticulture LEDs available from Lumileds offer a high-efficacy, broad-spectrum white output for grow lights which are productive and economical.
The latest Lumileds product for horticultural applications is the LUXEON 3030 HE Plus Horticulture, which provides top-rated performance, including high photosynthetic photon flux (PPF), and high efficacy (PPF/W). This product in an industry-standard 3 mm x 3 mm footprint is available in CCT options ranging from 3000 K to 6500 K, and with color rendering index (CRI) values of 70, 80, or 90.
Highly reliable, these new horticulture LEDs provide robust sulfur protection to give a long and stable lifetime in warm and humid growing environments. The Lumileds Horticulture LEDs portfolio also includes the LUXEON 5050 Horticulture, a larger, multi-die device in an industry-standard 5050 surface-mount package with a small light-emitting surface.
LUXEON 3030 HE Plus Horticulture and LUXEON 5050 Horticulture: 4000 K key specifications
| LUXEON 3030 HE Plus Horticulture | LUXEON 5050 Horticulture* | ||
CRI | PPF (µmol/s) | PPF/W (µmol/J) | PPF (µmol/s) | PPF/W (µmol/J) |
70 | 0.503 | 2.858 | 8.84 | 2.26 |
80 | 0.505 | 2.865 | 8.59 | 2.20 |
90 | 0.481 | 2.729 | 8.17 | 2.09 |
*5050 Round LES 24 V
Like the 3030 part, the LUXEON 5050 Horticulture LED produces excellent PPF and PPF/W. Parts are available with CCT values between 2200 K and 5700 K, and in 70, 80 or 90 CRI. The product specifications are hot-color targeted to ensure that the LEDs are within color target at an operating temperature of 85°C.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility