Laird Connectivity — BL5340 Bluetooth Module
Ezurio

Ezurio BL5340 Bluetooth Module

Bluetooth wireless modules include dual cores to run application functions

The Ezurio BL5340 Bluetooth® Low Energy (LE) wireless modules with dual microcontroller cores provide a single-component solution for many applications.

 

The BL5340 modules feature a dual-core Arm® Cortex®-M33 microcontroller: one high-speed core with 1 Mbyte of Flash and 512 kbytes of RAM can run the application, while the second, low-power Cortex-M33 core running at 64 MHz with 256 kbytes of Flash and 53 kbytes of RAM can run multi-protocol connectivity functions.

 

The BL5340 series supports a suite of features specified in the Bluetooth 5.2 protocol standard, including isochronous channels and LE Audio for stereo streaming and broadcast audio. The modules also support the IEEE 802.15.4 protocol for Thread and Zigbee connectivity, and have an NFC contactless interface.

 

Security is managed with an Arm CryptoCell-312 block which implements trusted execution, root-of-trust, and secure key-storage functions. The modules also implement the Arm TrustZone technology for secure partitioning of trusted and non-trusted functions.

 

The BL5340 modules are available in two versions:

  • With an integrated antenna, in a package with a footprint of 15 mm x 10 mm
  • With a trace pad for an external antenna, in a package with a footprint of 15mm x 10mm. This variant is pre-certified for six antenna options, for all the supported radio certifications.

Features

    • USB 2.0 interface
  • Operating-temperature range: -40°C to 105°C
  • Operating system support:
    • Zephyr RTOS
    • Nordic Semiconductor nRF
    • Connect software development kit
  • RF certificates:
    • FCC
    • ISED
    • EU
    • MIC
    • RCM

Applications

  • Smart buildings
  • Asset tracking
  • Medical equipment
  • Industrial automation
Laird Connectivity — BL5340 Bluetooth Module

Development Kits

Kit Part Number: 453-00053-K1

Development kit for BL5340 Bluetooth wireless module for use with an external antenna.

Kit Part Number: 453-00052-K1

Development kit for BL5340 Bluetooth wireless module with integrated antenna.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More