AVX — 1005392F0 Antenna
KYOCERA AVX

KYOCERA AVX 1005392F0 Antenna

5G, 4G and dual-band Wi-Fi FPC antenna gives optimized performance with long cables

AVX has introduced a combination 5G/4G mobile phone and dual-band Wi-Fi® network antenna in a flexible printed circuit (FPC) format.

 

The 1005392F0 series antenna is based on a flexible substrate for easier integration. It gives high performance and offers excellent isolation. Providing coverage across the frequency spectrum from 600 MHz to 5.8 GHz, the 1005392F0 supports all the worldwide cellular phone bands for 5G and 4G, as well as dual-band 2.4 GHz/5 GHz Wi-Fi connectivity.

 

The 1005392F0 is supplied with either an MHF or SMA connector, and in various cable lengths up to 600 mm: ground plane-independent, it gives good RF performance with long cables.

 

The antenna’s flexible material and adhesive on the back allow for easy mounting on curved surfaces.

Features

  • 114 mm x 30 mm footprint
  • 1.6 mm high at solder connection
  • Available in a choice of cable lengths and colors
  • Up to 60% average efficiency

Applications

  • Industrial equipment
  • Consumer devices
AVX — 1005392F0 Antenna

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More