Complete cloud security solution protects IoT devices from cyber-attack

The OPTIGA™ Trust M tamper-resistant security solution from Infineon is Common Criteria EAL6+ certified. The secure element can be used with any MCU or application processor to enhance the security of IoT designs.

The OPTIGA Trust M from Infineon is a high-end security solution which provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This individual, turnkey solution offers secure, zero-touch onboarding and the high performance needed for quick cloud access. 

 

The OPTIGA Trust M chips and supporting software offer a wide range of security features. In particular, they support common asymmetric cryptography algorithms including:  

  • RSA® up to 2048  
  • AES key up to 256, HMAC up to SHA512  
  • TLS v1.2 PRF and HKDF up to SHA512 

 

The turnkey set-up with full system integration minimizes the design, integration and deployment effort required of product manufacturers. The OPTIGA Trust M development process is certified according to the security standard IEC 62443-4-1 for industrial automation and control systems, acting as an enabler to achieve component-level certification according to IEC 62443-4-2. 

 

The OPTIGA Trust M security solution is specified in two operating-temperature ranges: 

  • SLS32AIA010MK at a standard temperature range of -25°C to 85°C for most commercial implementations 
  • SLS32AIA010ML at an extended temperature range of -40°C to 105°C for harsh industrial environments 

 

The OPTIGA Trust M chip is supplied in a USON-10 package that has a footprint of 3 mm x 3 mm. 

Features

  • High-end CC EAL6+ certified security controller
  • ECC: NIST curves up to P-521, Brainpool r1 curve up to 512
  • Hibernate mode for zero power consumption
  • Open-source host code available on GitHub under MIT license
  • Up to 10 kbytes of memory
    • Protected updates
    • Usage counters
    • Dynamic object locking
  • Configurable device security monitor
  • 20 years’ lifetime for industrial and infrastructure applications

Applications

  • Smart lightning
  • Smart home
  • Building automation
  • Industrial robotics
  • Programmable logic controllers
  • Motor drives
  • Drones

Development Kit

Part Number: TRUSTMIOTSDKTOBO1

The OPTIGA™ Trust M IoT Security Development Kit is the easiest way to develop and evaluate end-to-end security use cases for IoT devices. The kit enables customers to build prototypes of security applications and build full-featured IoT applications. The board includes:

  • OPTIGA Trust M security solution
  • PSoC™ 62, based on an Arm® Cortex®-M4/Cortex-M0+-based microcontroller
  • AIROC™ CYW43012, a combination system-on-chip which supports dual-band 2.4 GHz and 5.0 GHz Wi-Fi® 4/Bluetooth® 5.0 networking

 

This development board is supplied with two ready-to-use security use cases:

  • Secured communication with AWS over MQTT using cryptography support from the OPTIGA Trust M
  • Secure, zero-touch cloud provisioning using a CIRRENT™ Cloud ID and the pre-provisioned X.509 certificate delivered with the OPTIGA Trust M

 

The kit is supported by the ModusToolbox™ design tool. The OPTIGA Trust M host library is available as open source code.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Infineon — OPTIGA TRUST M SLS32AIA

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More
ECS Inc. — ECX-31B Crystal
09 November 2023
Ensure precise frequency control with ECS Inc's ECX31B Crystals, essential for applications requiring...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region