FTM / Connectivity / Infineon & Ezurio — AIROC CYW4373E System-on-Chip
The AIROC™ CYW4373E from Infineon is a robust Wi-Fi®/Bluetooth® wireless system-on-chip (SoC) which contains an IEEE 802.11ac Wi-Fi and dual-mode Bluetooth 5.2 radio, offering reliable and secure connectivity at data rates up to 433.3 Mbits/s.
This enables connectivity in challenging RF environments such as hospitals, factories, and shops. It offers various differentiated features, such as:
Now Ezurio, a strategic Infineon Wireless Module partner, has introduced the Sterling-LWB5+ module based on the CYW4373E, providing a globally certified system solution which is easy to integrate into industrial IoT applications. The Sterling-LWB5+ is also available in a 22 mm x 30 mm M.2 card form factor.
The 12 mm x 17 mm module provides a complete implementation of Wi-Fi and Bluetooth connectivity, including power amplifier, low-noise amplifier, and an antenna system supporting antenna diversity, for reliable operation in conditions which are hostile to RF communication. Ezurio supplies the module with a Linux Backports package which provides broad kernel support for users of the Linux operating system.
Rated for operation over an industrial temperature range of -40°C to 85°C, the module in solder-down format can withstand vibrations and shock, making it suitable for use in harsh environments. Approvals and certificates include:
This ready-to-use module gives electronic product manufacturers a simple way to take advantage of the superior RF performance and advanced features of the CYW4373E SoC.
In addition, Ezurio has recently introduced a USB adapter for the Sterling-LWB5+ module. Supplied in a compact, rugged enclosure, this provides a secure, high-performance solution for easy integration with any Linux-based system which offers an existing USB-A connection.
Kit Part Number: 453-00045-K1
The 453-00045-K1 is a development kit for the Sterling LWB5+ module with chip antenna.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility