FTM / Connectivity / Infineon — AIROC CYW43012 Wireless SoC
The AIROC™ CYW43012 from Infineon is an ultra-low power system-on-chip (SoC) which combines a dual-band 2.4 GHz/5 GHz Wi-Fi® 4 (802.11n) radio sub-system controlled by an Arm® Cortex®-M3 core, and a Bluetooth® 5.0 radio controlled by a Cortex-M4 core.
The CYW43012 is ideal for battery-powered applications that require very low power consumption. This entails no compromise in performance: the CYW43012 supports 256-QAM modulation for 20 MHz channels in the 5 GHz band, to enable data rates up to 78 Mbits/s in 802.11ac access points. The SoC includes an on-chip power amplifier and low-noise amplifiers for both the 2.4 GHz and 5 GHz bands.
With the next-generation AIROC CYW43022 Wi-Fi 5 (802.11ac) and Bluetooth® 5.4 SoC under development, OEMs can use the CYW43012 now and easily migrate to the CYW43022 when it becomes available.
The easiest way to take advantage of the low power and high performance of the CYW43012 is by using the Murata Type 1LV, a fully integrated, off-the-shelf module for Wi-Fi and Bluetooth networking applications. The Type 1LV module, which has the part number LBEE59B1LV, is housed in a small, shielded package that is easy to accommodate in size- and power-sensitive applications.
Part Number: Embedded Artists 1LV M.2 Module
Embedded Artists provides a modular and flexible approach to the evaluation of Wi-Fi® and Bluetooth® solutions, enabling designers to judge the trade-offs between performance, cost, power consumption, and longevity. The Embedded Artists 1LV M.2 Module board is intended for development with the Murata Type 1LV module, which is based on the Infineon CYW43012 Wi-Fi/Bluetooth system-on-chip, and requires an M.2 connector and host processor for full evaluation.
The Embedded Artists board provides access to maintained software drivers for the Linux® operating system and Infineon WICED firmware. The kit has been developed in close collaboration with Murata and Infineon.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility