Ultra-compact connectors boast high-speed data transmission for compact end products

The high-performance BM28 connector series from Hirose Electric presents one of the lowest-profile flexible printed circuit (FPC) and board-mounted connector sets on the market, with a stacking height of just 0.6 mm.

Hirose supplies the BM28 series of hybrid FPC-to-board connectors, which supports signals of up to 0.3 A per contact and power transmission at up to 5 A. The connectors can be used to create robust connections in extremely space-constrained designs, and feature guide ribs to enable self-alignment to within 0.3 mm in both the x and y directions. 

The BM28 FPC-to-board connectors feature a two-point contact structure and additional housing around the guide ribs to ensure reliable mechanical connection at all times. This also prevents damage from incorrect mating or un-mating due to shock. 

In addition to providing reliable connection of standard signals and power lines in miniaturized applications, the BM28 series supports high-speed data transmission at up to 20 Gbits/s. The pin assignment is compatible with the USB4® Gen2 standard. 

To prevent solder wicking during installation, the BM28 series connectors feature an integral molding with no gaps. The contacts are made from gold-plated copper alloy with a maximum resistance of 70 mΩ for the signal contacts and 15 mΩ for the power contacts. 

Features

  • 0.35 mm contact pitch 
  • Two power contacts 
  • Signal contacts from 6 to 60 
  • Voltage rating: 50 V ac/dc 
  • 10 mating cycles 
  • Operating temperature range: -55°C to 85°C 

Applications

  • Mobile phones 
  • Tablet PCs 
  • Wearable devices 
  • Smart watches 
  • AR/VR headsets 
  • Drones 
  • Point-of-sale equipment 
  • IoT modules 
  • Small sensors 
  • Portable devices 
  • Medical devices 
Extra_FTMIssue82024_Hirose Electric_BM28_397x265

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
STMicroelectronics — STUSB4500L USB Type-C Controller
The STUSB4500L from STMicroelectronics is an auto-run USB Type-C® controller for 5 V-only sink devices...
Read More
onsemi — NCN26010 Ethernet Controller
onsemi has announced a new 10BASE-T1S Ethernet controller which provides reliable multi-point communication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region