FTM / Connectivity / GCT — USB4715 Connector
Global Connector Technology (GCT) has launched a waterproof version of its six-pin, mid-mount USB Type-C® connector. The new connector provides a cost-effective way to replace a Micro-USB connector in applications which are exposed to water or other liquids.
The waterproof USB4715 connector, which is ideal for charging applications, is 100% tested for IP67 protection. The low-profile design projects just 4.21 mm above the PCB. An external molded silicone gasket maintains a waterproof seal between the receptacle and panel.
The connector features surface-mount contact pins, and has four through-hole shell stakes which ensure very strong PCB retention.
The USB4715-GF-A connector and its gasket, the USBTJ-04, may be ordered separately, or in kit form with the part number USB4715-GF-A-KIT.
USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility