ECS Inc. — ECX-2236B Crystals
ECS Inc.

Crystal combines high frequency stability with minimal aging

ECX-2236B supports frequency outputs between 12 MHz and 50 MHz

The ECX-2236B, a new surface-mount quartz crystal from ECS Inc., offers high frequency stability over time and temperature to give predictable and accurate timing performance in wireless and connected devices.

 

The ECX-2236B, which also features low ESR, is supplied in an industry-standard 2.5 mm x 2.0 mm x 0.55 mm ceramic package.

 

The ECX-2236B family of products is available in three standard options:

  • 36B-CKY: ±10 ppm maximum tolerance at 25°C. Stability is a maximum ±10 ppm over the temperature range -30°C to 85°C
  • 36B-CWY: ±10 ppm maximum tolerance at 25°C. Stability is a maximum ±15 ppm over the temperature range -30°C to 85°C
  • 36B-CTN: ±10 ppm maximum tolerance at 25°C. Stability is a maximum ±20 ppm over the temperature range -40°C to 85°C

First-year aging is a maximum of just ±1 ppm when operating at 25°C.

Features

  • Frequency options between 12 MHz and 50 MHz
  • Load capacitance: 7 pF, 8 pF, 9 pF, 10 pF or 12 pF
  • 3 pF maximum shunt capacitance
  • 100 µW maximum drive power

Applications

  • Mobile devices
  • Wearable devices
  • Short-range radio devices
  • IoT devices

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
STMicroelectronics — BLUENRG-LP Wireless SoC
10 November 2022
Ultra-low power programmable Bluetooth® Low Energy wireless SoC solution by STMicroelectronics with unparalleled...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More