FTM / Connectivity / E-Switch — KAE Series DIP Switches
E-Switch supplies the KAE series of DIP switches in various configurations to provide a robust and long-lasting option suitable for through-hole or surface-mount assembly.
The KAE switches feature a current rating of 100 mA at 50 V dc. Gold contacts provide for long life of a minimum 2,000 switching cycles.
The KAE series’ multiple configuration options include a choice of 1, 2, 3, 4, 5, 6, 7, 8, 10 or 12 positions, with single-pole single-throw switching at each position.
Terminations can be splayed, straight, or gull-wing. The KAE switches can have an extended or recessed actuator, with a top tape seal option.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility