Diodes ZXCT199 Current Monitors - Header
Diodes Incorporated

Bidirectional current monitors provide accurate measurement at low BoM cost

The DIODES ZXCT199 series features low offset voltage and zero drift

Diodes Incorporated has introduced a series of bidirectional current monitors which accurately measure very low sense voltages across a wide range of common-mode voltages.

 

The new DIODES™ ZXCT199 series features a low offset voltage and zero drift, enabling it to sense large currents with maximum full-scale drops across the shunt of as little as 10 mV. This allows high currents to be measured with the use of an inexpensive, low-value shunt resistor.

 

Consisting of nine variants, the ZXCT199 series current monitors feature a precision chopper-stabilized operational amplifier for accurate operation.

 

The ZXCT199 current monitors produce a voltage output, and are available in three fixed voltage-gain options:

  • ZXCT199x1: 50 V/V
  • ZXCT199x2: 100 V/V
  • ZXCT199x3: 200 V/V

 

The devices show minimal drift of 0.5 µV/°C across the operating-temperature range of -40°C to 125°C. For the versions marked A and B, the maximum gain error over temperature is ±1.0%, while for the C version, it is ±0.8%. 

 

The ZXCT199 products can measure voltages across shunts at common-mode voltages ranging between -0.1 V and 26 V, independent of the supply voltage.

Features

  • Supply-voltage range: 2.7 V to 26 V
  • Maximum offset voltage:
    • A version: ±150 μV
    • B version: ±100 μV
    • C version: ±80 μV
  • Rail-to-rail output capability
  • 100 μA maximum supply current

Applications

  • High- and low-side current sensing, including for short circuits
  • Industrial equipment
  • Power-management devices
  • Instrumentation
  • Control systems
  • Motor drives
  • Battery management systems
  • Large-scale computing
  • Computer racks
  • Server farms
  • High-performance video cards
Diodes ZXCT199 Current Monitor Device

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
ECS Inc — ECX-2236B Crystals
10 November 2022
The ECX-2236B from ECS Inc., is a family of compact, surface-mount crystals which are notable for their...
Read More
STMicroelectronics — BLUENRG-LP Wireless SoC
10 November 2022
Ultra-low power programmable Bluetooth® Low Energy wireless SoC solution by STMicroelectronics with unparalleled...
Read More