Diodes Incorporated — PI3HDX12212 and PI3DPX8112 ReDriver ICs
Diodes Incorporated

Diodes Incorporated PI3HDX12212 and PI3DPX8112 ReDriver ICs

Tunable linear demux ICs achieve superior signal integrity in high-speed display interfaces

Diodes Incorporated has added to its linear ReDriver™ IC portfolio, introducing two multi-lane active demultiplexer devices for high-resolution display interfaces.

 

The four-lane PI3DPX8112 supports signal transmission at a rate of 13.5 Gbits/s, making it ideal for use in DisplayPort™ 2.0 interfaces. It also supports earlier generations of the protocol.

 

Released at the same time, the four-lane PI3HDX12212 offers 12 Gbits/s performance for handling HDMI 2.1, HDMI 2.0, HDMI 1.2, and HDMI 1.4 data traffic.

 

Both the PI3HDX12212 and PI3DPX8112 ReDriver ICs feature pin strap-adjustable eight-level receive equalizer settings on each of the two output paths, and four settings for the adjustment of output flat gain and output swing parameters. With these settings, signal integrity can be tuned to match the requirements of various applications. For example, the system can compensate for channel losses, and remove inter-symbol interference to help extend channel reach.

 

These devices operate from a supply voltage of 3.3 V, lower than competing devices can handle.

Features

  • Protocol-agnostic
  • Ultra-low latency
  • Transparent to channel link training
  • 32-pin TQFN package: 3 mm x 6 mm footprint
  • Operating-temperature range: -40°C to 85°C

Applications

  • Mobile workstations
  • Gaming PCs
  • Display dongles
  • Industrial computers
  • Embedded systems hardware

DisplayPort™ and the DisplayPort™ logo are trademarks owned by the Video Electronics Standards Association (VESA®) in the United States and other countries.

 

HDMI, High-Definition Multimedia Interface, and the HDMI logo are trademarks or registered trademarks of HDMI Licensing, LLC in the United States and/or other countries.

 

ReDriver™ is a trademark of Diodes Incorporated.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More