Internal 150 W ac-dc power supply features very low standby power consumption

The VGS-150C series from CUI Inc is an internal power supply in a metal case which offers the safety and standards compliance required in many industrial and domestic products.

The VGS-150C series from CUI Inc, a rugged ac-dc power supply, is ideal for industrial applications that require low standby power consumption. Maximum no-load power consumption is just 0.5 W.

 

Convection-cooled and housed in a compact metal case, the VGS-150C can supply up to 158 W to the load. The output-voltage options are 12 V, 15 V, 24 V, 36 V and 48 V dc, all adjustable to within ±10%.

 

This internal ac-dc power supply is certified safe according to IEC 62368, and also meets the requirements of the IEC 61558, IEC 60335, and GB 4943 standards. Operating over a universal mains input-voltage range, this power supply is intended for use in OVC III applications.

 

The VGS-150C meets the requirements of EN 55032/CISPR32 Class B for conducted/radiated emissions.

Features

  • Safety approvals: CB, CE, UL/cUL
  • Dimensions: 159 mm x 97 mm x 30 mm
  • Up to 89% efficiency
  • Up to 200 mVp-p ripple and noise
  • Protection functions:
    • Over-current
    • Over-temperature
    • Over-voltage
    • Short circuit
  • Conformal coating and terminal cover options

Applications

  • EV charging stations
  • Home appliances
  • IoT devices
CUI_VGS-150C

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region