CUI Devices — CRJ Series of Modular Connectors
Same Sky - CUI Devices

Same Sky - CUI Devices CRJ Series of Modular Connectors

Modular connectors give multiple system design options

Same Sky – CUI Devices has introduced a range of modular connectors which provide flexible options for manufacturers of telecoms and networking equipment.

 

The new CRJ series of modular connectors are available in RJ10, RJ11, RJ12, RJ13, and RJ45 types, and offer a variety of position and contact options:

  • Four positions/four contacts, or 4P4C
  • Six positions/two contacts, or 6P2C
  • Six positions/four contacts, or 6P4C
  • Six positions/six contacts, or 6P6C
  • Eight positions/eight contacts, or 8P8C
  • Eight positions/10 contacts, or 8P10C

The modular connectors also offer single-port, 1 x 2, 2 x 4, 2 x 6, and 2 x 8 port options. They are supplied in vertical and horizontal orientations, and in surface-mount, panel-mount, and through-hole mounting styles.

 

Some RJ45 connectors also include integrated magnetics for improved EMI shielding and a simpler system design. The connectors support the 10/100 or 10/100/1000 BaseT speed ratings. Several of the RJ45 magnetic jack models also comply with the IEEE 802.3af Power over Ethernet (PoE) standard providing up to 15.4 W power per port.

Features

  • Design options:
    • Shielding
    • Mounting flanges
    • Spring tabs
    • High-temperature plastic
    • LED indicators
    • Reflow solder compatibility

Applications

  • Networking equipment
  • Telecoms equipment
CUI Devices — CRJ Series of Modular Connectors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More