Heavy-duty thermoplastic power connectors offer up to IP69K rating when mated

AT Series connectors from Amphenol Sine Systems feature locking mechanisms to maintain strong connections when subject to shock or vibration. The 13 A power connectors are compatible with wire sizes up to 14 AWG.

The AT Series™ products from Amphenol Sine Systems are IP68/IP69K rated 13 A connectors. They provide a robust option for use in heavy-duty equipment that is exposed to high levels of shock, vibration, and liquid contamination.

 

The AT Series connectors have a thermoplastic housing which is highly resistant to degradation caused by ultraviolet radiation. High-temperature silicone provides superior sealing, to give a IP68 or IP69K rating when mated. Wedgelocks ensure proper contact alignment and retention, and an integrated latch for mating provides for a secure connection.

 

Configuration options in the AT Series product range include a wide range of end caps, and various choices of strain relief. The connectors, which are compatible with all other standard products on the market, are for use with wire sizes ranging from 14 AWG to 22 AWG. The connectors are supplied in versions for the BoardLock™, HYPERBUSS™, LED, PanelMate™ and StructurePlus™ connector product families from Amphenol Sine Systems.

Features

  • Current ratings:
    • 2, 3, 4, 6, 8, 12 positions: 13 A with size 16 contacts
    • 13, 15 positions: Mixed 25 A with size 12 contacts, or
      13 A with size 16 contacts
    • 18 positions: 13 A with size 16 contacts
  • Withstands 50 g shock
  • 1,000 MΩ minimum insulation resistance
  • Less than 2 mA current leakage at 1,500 V ac
  • Minimum 100 mating cycles
  • Operating-temperature range: -55°C to 125°C

Applications

  • Marine equipment
  • Heavy-duty industrial equipment
  • Agricultural equipment
  • Automotive systems
  • Alternative energy systems
Amphenol Sine Systems — AT Series Connectors

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
STMicroelectronics — STUSB4500L USB Type-C Controller
07 November 2024
The STUSB4500L from STMicroelectronics is an auto-run USB Type-C® controller for 5 V-only sink devices...
Read More
onsemi — NCN26010 Ethernet Controller
07 November 2024
onsemi has announced a new 10BASE-T1S Ethernet controller which provides reliable multi-point communication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region