USB Type-C connectors support high data rates and high power throughput

Amphenol Communications Solutions provides a robust range of USB Type-C® connectors which offer long life and strong retention force, with flexible configurations including a waterproof connector.

USB Type-C® connectors from Amphenol Communications Solutions support various USB protocols, such as USB 2.0, USB 3.0, USB 3.1, and USB 3.2, to provide features including a 10 Gbits/s data rate, and 5 A/20 V power capability. 
 
The Amphenol USB Type-C connectors are notable for their low profile and reversible orientation, making them ideal for emerging product designs. 

 

The connector configurations include vertical, right-angle and straddle-mount types. A waterproof USB Type-C connector is also available.  

Features

  • Extended 5 A current rating for USB Power Delivery  
  • Up to 10,000 mating cycles  
  • Insertion-force range: 5 N to 20 N 
  • Extraction-force range: 8 N to 20 N 

Applications

  • Telecoms equipment 
  • Storage equipment 
  • Consumer devices 
  • Smartphones 
  • Virtual reality cameras 
  • Medical equipment 
  • Industrial computers 
  • Point-of-sale systems 
  • Automotive infotainment 
Amphenol_USB-Type-C

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region