FTM / Connectivity / Amphenol Communications Solutions — Minitek Pwr
The Minitek® Pwr 3.0 series of wire-to-wire and wire-to-board connectors from Amphenol Communications Solutions provides a flexible choice for power systems that have a current requirement of up to 8.5 A per circuit. Amphenol also supplies the Minitek Pwr 3.0 HCC series, which offers higher current ratings of up to 12 A per circuit.
The Minitek® Pwr 3.0 connectors support between two and 24 circuits in a dual-row configuration, and between two and 12 circuits in a single-row configuration.
The low insertion force required to install crimped terminals makes the Minitek Pwr 3.0 easy to assemble. The connectors’ polarized geometry prevents mismating, while fully isolated terminals prevent damage to the terminals.
The connectors offer a blind mating interface option in the vertical and right-angle connectors in the dual-row through-hole type.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility