Adam Tech — FAKRA Connectors
Adam Tech

Adam Tech FAKRA Connectors

Four-pin FAKRA connectors support high-speed data transfers in automotive RF systems

The HSD (high-speed data) series of four-pin FAKRA connectors from Adam Tech meet rising demand for high-quality signal transmission at high data rates in automotive RF applications. The HSD connectors provide better connectivity performance in high-speed RF systems than legacy single-pin FAKRA connectors.

 

The HSD series connectors are suitable for 100 Ω impedance-controlled systems, while multiple color-coded plastic housings help to ensure connections are terminated correctly.

 

The HSD series connectors are available in three configurations:

  • HSD-04X-S-PRX-SG-C1-TR: a right-angle board-mount plug
  • HSD-04X-S-PT-SG-C1-TR: a straight board-mount plug
  • HSD-04X-S-SD-SG-C4: a solder-type socket for cable

The Adam Tech range of HSD components also includes connectors and cables. High-speed cables such as HSD-to-USB 2.0 are available for connecting devices to high-speed RF systems in vehicles.

Features

  • 2 GHz maximum signal frequency
  • Return loss: At least 17 dB at up to 2 GHz
  • Insertion loss: 0.1 dB maximum at 1 GHz
  • Gold-plated contact area
  • Minimum 25 mating cycles
  • Operating-temperature range: -40°C to 105°C

Applications

  • Automotive systems:
    • Satellite radio
    • Cellular connectivity
    • GPS navigation
    • Keyless entry
    • Telematics
    • Multimedia
Adam Tech — FAKRA Connectors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More