FTM / Connectivity / Power Integrations — LinkSwitch-TNZ ICs
Power Integrations has introduced the LinkSwitch™-TNZ, a switching power supply IC family which combines offline power conversion, lossless zero-cross detection, and an optional X-capacitor discharge function in a single chip which is housed in a compact SO-8C package.
The highly efficient LinkSwitch-TNZ IC can be used for non-isolated buck and buck-boost power supplies providing up to 575 mA output current. It supplies up to 12 W of power in universal mains-input, isolated flyback designs.
The LinkSwitch-TNZ integrated zero-cross detection function helps power-system designers to save both power and space. The detection circuit consumes less than 5 mW. Other approaches require ten or more discrete components and typically consume between 50 mW and 100 mW of continuous power, which often accounts for almost half of the system standby power budget.
By providing a low-power zero-cross detection function, the LinkSwitch-TNZ gives devices such as light switches, dimmers, sensors, and plugs a new, more efficient way to control the turn-on transition of the main power device while reducing switching losses and in-rush current.
LinkSwitch-TNZ ICs provide excellent efficiency at light loads. By using the LinkSwitch-TNZ, OEMs can more easily comply with the stringent regulations governing standby power consumption, such as the European Commission regulation 1275 for home appliances, the US ENERGY STAR v1.1 standard for smart home energy management systems, and China’s GB24849, which limits the off-mode power consumption in microwave ovens to 0.5 W.
LinkSwitch-TNZ switching power supply ICs achieve ±3% regulation accuracy across line and load. No-load power consumption is less than 30 mW with an external bias. Standby current is less than 100 µA.
An optional X-capacitor discharge function can be included in LNK331x LinkSwitch-TNZ parts for high-power applications, giving even more PCB space savings, reducing component count and increasing system reliability.
Kit Part Number: RDK-866
This reference design kit for the LinkSwitch-TNZ offline switcher IC provides an output voltage of 5.0 V, and is rated for a power output of 2.5 W.
Kit Part Number: RDK-877
This kit operates from a universal input-voltage range of 90 V to 305 V ac, providing a nominal output voltage of 12 V at 0.5 A load.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility