Space-saving FPC connector features robust single-action lock

Hirose Electric

Hirose Electric FH72 series connector is just 0.9 mm high and has a contact pitch of 0.3 mm

The new Hirose Electric FH72 series of flexible printed circuit (FPC) connectors is designed for quick, fail-safe installation in space-constrained applications.

 

With a contact pitch of just 0.3 mm and a height of 0.9 mm, this compact connector is suitable for small applications where space on the board is at a premium.

 

The unique one-action lock on the FH72 series allows an FPC to be locked into place simply by inserting it. This locking mechanism and the connector’s wide entry point make it possible for the FPC to be inserted with one hand or by automated machinery. This reduces both assembly time and the chance of mating failure that may be caused by movement involved in a two-step locking process.

 

Once in place, the high retention force achieved by the lock levers at either end of the connector ensures the tabbed FPC is held securely in the correct position. The correct placement of the FPC can be checked through small openings in the top of the connector. 

 

The integral molding structure of the FH72 series leaves no gaps for solder wicking.  

Features

  • 3 A rated current
  • 30 V ac/dc voltage rating
  • Number of contacts: 11, 15, 21, 31
  • Compatible with 0.2 mm thickness FPC
  • Rated for 10 mating cycles
  • Operating-temperature range: -55°C to 85°C

Applications

  • Wearable devices
  • Smart home applications
  • Medical devices
Hirose Electric — FH72 Series FPC Connector - Device

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region