Launch of industry’s first terabit-scale secure Ethernet transceiver with port aggregation

Microchip

META-DX2+ from Microchip enables OEMs to double router and switch system capacity with 112G PAM4 connectivity for 800G ports

Microchip has introduced a new family of META-DX2+ physical layer (PHY) devices in response to growing demand for 112G PAM4 network connectivity for enterprise Ethernet switching platforms, as well as cloud data center and telecom service provider switches and routers.

 

The META-DX2+ Ethernet transceivers are the industry’s first to integrate 1.6 Tbits/s of line-rate end-to-end encryption and port aggregation. This enables networking equipment OEMs to maintain a compact footprint in the transition to 112G PAM4 connectivity in enterprise Ethernet networking equipment. The move to 112G PAM4 is also backed by a Microchip META-DX retimer and PHY portfolio and the META-DX2L retimer.

 

The configurable 1.6 Tbits/s datapath architecture of the META-DX2+ offers twice the performance of the next best competing devices in total gearbox capacity and hitless 2:1 protection switch mux modes, enabled by its unique ShiftIO capability. Flexible XpandIO port-aggregation capabilities optimize router/switch port utilization when supporting low-rate traffic. 

 

The new META-DX2+ devices also include IEEE 1588 Class C/D Precision Time Protocol support for the nanosecond-accurate timestamping required for 5G and enterprise business-critical services.

 

By offering a portfolio of footprint-compatible retimers and advanced PHYs with encryption options, Microchip enables developers to expand their designs to add MACsec and IPsec functionality based on a common board design and software development kit.

 

Like the META-DX2L retimer, the new series of META-DX2+ PHYs can be used with Microchip’s PolarFire® FPGAs, the ZL30632 high-performance phase-locked loop, oscillators, voltage regulators, and other components which have been pre-validated as a system to help speed designs into production.

Features

  • MAC/PHY configuration options:
    • Dual 800 GbE
    • Quad 400 GbE
    • 16x 100/50/25/10/1 GbE
  • Integrated 1.6 Tbits/s MACsec/IPsec engines
  • Flexible connectivity between external switches, processors, and optics
  • 48 or 32 Long Reach (LR)-capable 112G PAM4 SerDes
  • Support for Ethernet, OTN, Fibre Channel and proprietary data rates

Applications

  • Telecoms and networking equipment
  • Servers
  • Enterprise computing systems:
    • Switches
    • Security appliances
    • Routers
    • Optical transport systems
Microchip — META-DX2+ Ethernet Transceiver

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region