Référence fabricant
SX1232IMLTRT
SX1232 Series 915MHz Ultra Low Power High Link Budget Integrated UHF Transceiver
Semtech SX1232IMLTRT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description, Purpose and Effect of Change: For business continuity purposes, Semtech will start using qualified second-sources for assembly of the above-mentioned parts. The assembly of these parts are currently performed at Carsem (Malaysia). Second-source assembly has been qualified at Greatek (Taiwan).
Statut du produit:
Semtech SX1232IMLTRT - Caractéristiques techniques
Frequency Range: | 1GHz |
Data Rate: | 300kbps |
Output Power: | 20dBm |
Supply Voltage: | 1.8V to 3.7V |
Sensitivity: | -123dBm |
Fonctionnalités et applications
The SX1232IMLTRT-CT is a fully integrated ISM band transceiver. It offers a combination of high link budget and low current consumption in all operating modes.
The Low-IF architecture of the SX1232 sees fast transceiver start times and demodulation predicated towards low modulation index and gaussian filtered spectrally efficient modulation formats.
Features:
- +20 dBm maximum output power
- -123 dBm sensitivity at 1.2kbps
- Low current consumption
- 9.3 mA RX current
- 100 nA sleep current
- 30 mA TX current at +13dBm
- Bit rates up to 300 kbps
- -12dBm IIP3
- 54dB adjacent channel selectivity
- 56dB image attenuation
- 1.8 to 3.7 V supply range
- Ultra-fast frequency hoping
- WMBus, 802.15.4g(SUN), ARIB T96/108 compatible
- ETSI, FCC, and ARIB compliant
Applications:
- Automated Meter Reading
- Wireless Sensor Networks
- Home and Building Automation
- Wireless Alarm and Security Systems
- Industrial Monitoring and Control
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel