text.skipToContent text.skipToNavigation

Référence fabricant

SP3491EN-L/TR

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Code de date:
Product Specification Section
MaxLinear SP3491EN-L/TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-14N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP3491EN-L/TR is a +3.3 V low power full-duplex transceiver with 10 Mbps data rate. It is available in 14 pin SOIC package.

This device is pin-to-pin compatible with the Exar SP490 device as well as popular industry standards. The SP3491 feature Exar's BiCMOS process, allowing low power operation without sacrificing performance

Features:

  • Full-Duplex RS-485 and RS-422 Transceivers
  • Operates from a single +3.3 V Supply
  • Interoperable with +5.0 V logic
  • Driver/Receiver Tri-state Enable Lines (SP3491)
  • -7 V to +12 V Common-Mode Input Voltage Range
  • +/-200 mV Receiver Input Sensitivity
  • Allows up to 32 transceivers on the serial bus
  • Compatability with LTC491 and SN75180 (SP3491)
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 250,00 $
USD
Quantité
Prix Internet
2 500+
$0.90