text.skipToContent text.skipToNavigation

Référence fabricant

CMP9010-1-R

WiFi bgn BT5 BT Mesh PCB Antenna Module

Modèle ECAD:
Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CEL CMP9010-1-R - Caractéristiques techniques
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 150Mbps
Storage Temperature Range: -40°C to +85°C
Fonctionnalités et applications

Low Power Dual Band 802.11n Connectivity!
Built for commercial and industrial applications, CMP9010 offers dual-band 802.11n + BLE v5.1. At its core, the CMP9010 was designed for power-optimization, dual-band connectivity, and broad coverage and range. The integration of Bluetooth v5.1 offers Extended Range through Coded PHY support, increased advertising capabilities through Advertising Extensions, and Maximum Throughput with the 2 Mbit PHY. The solution offers an on-board antenna or antenna connector, for application and design flexibility.

Product Details:

  Part Number : CMP9010
  Network : Wi-Fi 4, BT 5.1
  Availability : PRODUCTION
  WiFi : Dual Band 802.11 a/b/g/n
  WiFI Max Tx Power : 20 dBm
  BLE 5.1 Max Tx Power : 10 dBm
  Interfaces : WLAN: SDIO 3.0, UART
  Drivers : Linux, Android, FreeRTOS
  Operating Temperature : 0 to +70, -40 to +85 Deg C
  Certifications : FCC/IC/CE

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
600
Multiples de :
600
Total 
9 192,00 $
USD
Quantité
Prix Internet
600+
$15.32
Product Variant Information section