Manufacturer Part #
ANT3216LL00R2400A
ceramic chip antenna, 2.5GHz, 3.2 1.6 mm, -40 105
Product Specification Section
Pulse Electronics ANT3216LL00R2400A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics ANT3216LL00R2400A - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 5.05dBi |
Polarization: | Linear |
No of Bands: | 1 |
Rated Power: | 1W |
Bandwidth: | 160MHz |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 2.4GHz to 2.5GHz |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.138
6,000
$0.136
12,000
$0.133
15,000
$0.132
45,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount