Manufacturer Part #
ST3232BTR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Driver and Receiver - TSSOP-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2423 |
Product Specification Section
STMicroelectronics ST3232BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST3232BTR - Technical Attributes
Attributes Table
Data Rate: | 400kbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 1mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST3232BTR is a 3 V Powered RS-232 Driver and Receiver with Low Power and High Data-Rate capabilities of up to 400 kbps.
It has as proprietary low dropout transmitter output stage providing true Rs-232 performance output form 3 to 5.5 V supplies.
Features:
- 300 μA supply current
- 300 kbps minimum guaranteed data rate
- 6 V/μs minimum guaranteed slew rate
- Meet EIA/TIA-232 specifications down to 3 V
- Available in SO-16, SO-16 large and TSSOP16
Applications:
- Notebook
- Sub-notebook and Palmtop Computers
- Battery Powered Equipment
- Hand-Held Equipment
- Peripherals and Printers
Pricing Section
Global Stock:
227,500
USA:
227,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500
$0.435
5,000+
$0.42
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.435 / Stock: 227,500 Qty: 2,500+$0.435 Stock: 227,500
- Reel Qty: 2,500+ / Web Price: $0.44 / Stock: 132,500 Qty: 2,500+$0.44 Stock: 132,500
- Reel Qty: 2,500+ / Web Price: $0.285 / Stock: 177,500 Qty: 2,500+$0.285 Stock: 177,500
- Reel Qty: 2,500+ / Web Price: $0.435 / Stock: 2,500 Qty: 2,500+$0.435 Stock: 2,500
- Reel Qty: 2,500+ / Web Price: $0.435 / Stock: 12,500 Qty: 2,500+$0.435 Stock: 12,500
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount