Référence fabricant
SP491CN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-14N
MaxLinear SP491CN-L/TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
MaxLinear SP491CN-L/TR - Caractéristiques techniques
Style d'emballage : | SOIC-14N |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.
We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.
The SP491 is identical to the SP490 with the addition of driver and receiver tri-state enable lines. The SP490 is a low power differential line driver/receiver meeting RS-485 and RS-422 standards up to 5Mbps. Both products feature ±200mV receiver input sensitivity, over wide common mode range.
The SP491 is available in 14-pin DIP and pin NSOIC packages for operation over the commercial and industrial temperature ranges.
Features
- +5V Only
- Low Power BiCMOS
- Driver/Receiver Enable (SP491)
- RS-485 and RS-422 Drivers/Receivers
- Pin Compatible with LTC491 and SN75180
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-14N
Méthode de montage :
Surface Mount