text.skipToContent text.skipToNavigation

Référence fabricant

SP334CT-L/TR

SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

A transceiver is a device that has both a transmitter and a receiver which are combined and share common circuitry or a single housing. If no circuitry is common between transmit and receive functions, the device would be called a transmitter-receiver. Technically, transceivers must combine a significant amount of the transmitter and receiver handling circuitry.

Multiprotocol implies, simply, that the part can support numerous interface protocols on an application. Examples of which would be, RS232, RS485, RS422, EIA-530 etc.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1500
Multiples de :
1500
Total 
10 185,00 $
USD
Quantité
Prix Internet
1 500+
$6.79
Product Variant Information section