Référence fabricant
GS2961AIBE3
IC RECEIVER CBL EQUALIZER 100BGA
Semtech GS2961AIBE3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description, Purpose and Effect of Change:Semtech has qualified ASEM as an alternative source for the assembly of 11x11mm 100L BGA package products.The change will ensure adequate capacity and flexibility from two qualified assembly sites (ASEK and ASEM). Furthermore, assembly-test turnkey in ASEM will shorten the production lead time.Impact to Performance, Characteristics or Reliability:Overall qualification meets the requirements for assembly, testing, and reliability. The change has no effect on performance, characteristics, or reliability.
Description, Purpose and Effect of Change: Semtech has qualified the use of an external unit, the Agilent N4903B (JBERT), to replace aging LTX hardware, the VX-GTOs and VX-GTOmL, which will no longer be supported by LTX in 2022.The LTX (HFI-Fusion) tester platform is currently used for the final testing of the GS2971 product family (see part numbers affected above). With this in place, Semtech will be able to test on the LTX with an external JBERT or on the LTX with full original tester configuration until the aging LTX hardware is no longer supported by LTX.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
168 par Tray