Référence fabricant
PCF8563T/F4,118
PCF8563 Series 1.8 - 5.5 V 250 mA Real-time Clock/Calendar - SOIC-8
Product Specification Section
NXP PCF8563T/F4,118 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
NXP PCF8563T/F4,118 - Caractéristiques techniques
Attributes Table
Interface: | I2C |
Supply Voltage-Nom: | 1.8V to 5.5V |
Temperature Grade: | Industrial |
Style d'emballage : | SOIC-8 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PCF8563 is a CMOS1 Real-Time Clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I2C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte.
Features and benefits:
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
- Century flag
- Clock operating voltage: 1.0 V to 5.5 V at room temperature
- Low backup current; typical 0.25 μA at VDD = 3.0 V and Tamb = 25 °C
- 400 kHz two-wire I2C-bus interface (at VDD = 1.8 V to 5.5 V)
- Programmable clock output for peripheral devices (32.768 kHz, 1.024 kHz, 32 Hz, and 1 Hz)
- Alarm and timer functions
- Integrated oscillator capacitor
- Internal Power-On Reset (POR)
- I2C-bus slave address: read A3h and write A2h
- Open-drain interrupt pin
Applications:
- Mobile telephones
- Portable instruments
- Electronic metering
- Battery powered products
View the PCF8563T/F4,118 family of Real Time Clocks
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
16 Semaines
Quantité
Prix Internet
2 500+
$0.73
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount