Référence fabricant
M2GL010-VFG256I
M2GL Series 912kb RAM 138 I/O IGLOO2 & SmartFusion2 SoC FPGA - VFBGA-256
Microchip M2GL010-VFG256I - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Microchip has released a new Datasheet for the IGLOO� 2 FPGA and SmartFusion� 2 SoC FPGA Datasheet of devices.Description of Change: The following is a summary of the changes in revision B of this document.� Updated Table 3-7 by adding FCS158 related information (FD-292).� Updated the information against Access time with feed-through write timing in Table 3-229 to Table 3-233 (FD-276).
Microchip has released a new Datasheet for the AN4153 Board and Layout Design Guidelines for SmartFusion2 SoC and IGLOO2 FPGAs of devices.Description of Change: The following is a summary of changes made in this revision: 1. Updated 1.1.2. Power Supply Sequencing. 2. Updated 1.2.2. I/O Glitch During Power-Down.Reason for Change: To Improve Productivity
PCN Status:Final NotificationPCN Type:Document ChangeDescription of Change:Implement change of memory density from 4GB to 2GB on selected Microsemi M2GLxx, RT4Gxx and 5962-16xx FPGA device families available in various packages.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by implementing change of memory density from 4GB to 2GB.Change Implementation Status:In ProgressEstimated Implementation Date:December 16, 2021 (date code: 2151)
PCN Status:Final NotificationPCN Type:Document ChangeDescription of Change:Implement change of memory density from 4GB to 2GB on selected Microsemi M2GLxx, RT4Gxx and 5962-16xx device families available in various packages.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by implementing change of memory density from 4GB to 2GB.Change Implementation Status:In Progress
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
119 par Tray