text.skipToContent text.skipToNavigation

Référence fabricant

SML-LX0805SUGC-TR

Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Code de date:
Product Specification Section
Lumex SML-LX0805SUGC-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 140°
Wavelength: 574nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SML-LX0805SUGC-TR is a Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

View the complete SML-LX0805 series of LEDs

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
227,70 $
USD
Quantité
Prix Internet
3 000
$0.0759
6 000
$0.0739
9 000
$0.0728
15 000
$0.0714
30 000+
$0.0685