text.skipToContent text.skipToNavigation

Référence fabricant

OVLEW1CB9

5 mm White 15° Water Clear 35000 mcd 3.2 V Round LED Through Hole

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OVLEW1CB9 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 35000000mcd
Viewing Angle: 15°
Rated Power: 120mW
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.8mm x D  5.8mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The OVLEW1CB9 is a white color high intensity LED lamp with a viewing angle of 15°.

This device is designed for applications that require a focused high luminous output, such as indoor and outdoor displays, marker lights and optical indicators. The phosphor used in the reflector converts the blue emission of the InGaN chip to the ideal white light.

Features:

  • Narrow beam angle
  • High luminous intensity
  • Water clear plastic package
  • InGaN White
  • Pb-free

Applications:

  • Indoor/outdoor displays and applications
  • Message boards
  • Store front signage
  • Indicators
  • Retail display lighting
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 200,00 $
USD
Quantité
Prix Internet
500
$0.47
1 000
$0.455
1 500
$0.45
2 000+
$0.44
Product Variant Information section