text.skipToContent text.skipToNavigation

Référence fabricant

CY8C3866LTI-068

CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-48

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2419
Product Specification Section
Infineon CY8C3866LTI-068 - Caractéristiques techniques
Attributes Table
Family Name: PSoC 3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 67MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Style d'emballage :  QFN-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
730
États-Unis:
730
Sur commande :Order inventroy details
2 810
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
Total 
35,70 $
USD
Quantité
Prix Internet
1
$35.70
4
$35.18
10
$34.84
25
$34.50
40+
$34.00
Product Variant Information section