text.skipToContent text.skipToNavigation

Référence fabricant

STM32F746ZGT6

STM32F Series 1 MB Flash 320 kB RAM 32-Bit 216 MHz Microcontroller - LQFP-144

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2346
Product Specification Section
STMicroelectronics STM32F746ZGT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STM32F7 with its ARM® Cortex®-M7 core is the smartest MCU and has the best performance of the 32‑bit STM32 family.

Features:

  • ARM® 32-bit Cortex®-M7 CPU with FPU
  • Dual mode Quad SPI
  • LCD parallel interface, 8080/6800 modes
  • LCD TFT controller up to XGA resolution
  • Clock, reset and supply management
  • 3×12-bit, 2.4 MSPS ADC: up to 24 channels
  • General-purpose DMA
  • Debug Mode
  • Up to 25 communication interfaces
  • 8 to 14-bit parallel camera interface up to 54 Mbytes/s
  • Advanced connectivity
  • RTC: subsecond accuracy, hardware calendar
  • CRC calculation unit

Benefits:

  • Allows creation of more
    responsive, innovative applications, running
    on either on‑chip or off-chip memories.
  • Easy upgrade for existing designs based on
    STM32F4.
  • Concurrent, high-speed data
    transfers between bus masters and slaves
    without loading the CPU.
  • Support for large data buffers,
    critical real-time data routines and backup.
  • Multiple audio channel input and
    output support.
  • Enables USB communication
    even when the MCU is powered at 1.8 V.
  • Connect cost-effective memories
    with only 1, 4 or 8 data pins
Pricing Section
Stock global :
3 060
d’Allemagne (En ligne seulement):
3 060
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
60
Multiples de :
60
Total 
616,20 $
USD
Quantité
Prix Internet
60
$10.27
120
$10.22
180
$10.19
240
$10.16
300+
$10.09